Philips 30732200 LEDspot GU5.3 7.5W Warm White Save 80% Energy

MPN
30732200
Brand
Philips
EAN-13
8719514307322
Order Code
05-9446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £16.47 £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting's 30732200 LED bulb features a GU5.3 base and consumes only 7.5 watts, providing warm white light suitable for energy-efficient lighting. This compact LED, measuring 51mm by 46mm, is ideal for residential and commercial environments where focused illumination is required. The LED's monochrome design ensures consistent lighting, making it perfect for spotlights and accent lighting.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base GU5.3
Beam angle (max) 36°
Bulb current 660mA
Bulb lifetime 25000 h
Bulb power 7.5 W
Bulb shape Spot
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour Temperature 2700 K
Colour Temperature Range 2700 K
Compliance certificates RoHS
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
Durability rating 25000h
Energy Consumption 9 kWh/1000h
Energy consumption (1000 hours) 9 kWh
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
Equivalent bulb power 50 W
Fitting/cap type GU5.3
Length 46mm
Light colour Warm white
Lumen maintenance factor 70%
Luminous efficacy 82 lm/W
Luminous Flux 621lm
Luminous Intensity 1600 cd
Number of switch cycles 50000
Operating temperature (T-T) 0 - 95°C
Power Factor 0.7
Product lifespan approx 25000h
Quantity per pack 1 pc(s)
Radiation Angle 36°
Rated luminous flux 621lm
Rating 7.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Warm-up time to 60% light 0.5 s
Weight 45g

Reviews

Be the first to submit a review

Trustpilot