Philips 76779200 CorePro LED Capsule 1.8W Warm White Not Dimmable

MPN
76779200
Brand
Philips
EAN-13
8718699767792
Order Code
05-9495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Philips Lighting offers the CorePro LEDcapsule 76779200, a monochrome LED bulb designed to be energy-efficient, providing 1.8 W power output equivalent to a traditional 20 W bulb. This warm white light bulb measures 13 mm in diameter and 35 mm in height, and it is not dimmable. It is ideal for use in decorative fixtures where compact lighting solutions are required.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base G6.35
Operating Voltage 12V
Bulb current 260mA
Bulb lifetime 15000 h
Bulb power 1.8 W
Bulb shape Capsule
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour Temperature Range 2700 K
Compliance certificates RoHS
Diameter 13mm
Dim (Ø x H) 13 mm x 35 mm
Durability rating 15000h
Energy Consumption 2 kWh/1000h
Energy consumption (1000 hours) 2 kWh
Energy efficiency class (old) A++
Energy efficiency rating F (A - G)
Energy efficiency scale A++ to E
EOL luminous flux retention 70%
Equivalent bulb power 20 W
Equivalent to power rating 20W
Fitting/cap type GY6.35
Height 35mm
Ignition time 0.30s
Input Voltage 12 V
Light bulb features not dimmable
Light colour Warm white
Lumen maintenance factor 70%
Luminous efficacy 113 lm/W
Luminous Flux 205lm
Number of switch cycles 50000
Power Factor 0.6
Product lifespan approx 15000h
Products per master (outer) case 12 pc(s)
Quantity per pack 1 pc(s)
Radiation Angle 300°
Rated luminous flux 205lm
Rating 1.8W
Start-up time required to reach 60 % luminous flux (in sec) 0.30s
Version matte
Warm-up time to 60% light 0.5 s

Reviews

Be the first to submit a review

Trustpilot