Philips 76753200 CorePro LED Capsule G4 Warm White Dimmable 2.1W

MPN
76753200
Brand
Philips
EAN-13
8718699767532
Order Code
05-9492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting's CorePro LEDcapsule is a 2.1 W bulb that replaces a traditional 20 W bulb, offering energy efficiency with a warm white light. This dimmable LED bulb is ideal for decorative and accent lighting in both residential and commercial settings. Measuring 15 mm in diameter and 40 mm in height, it fits easily into compact spaces.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base G4
Operating Voltage 12V
Beam angle (max) 300°
Bulb current 210mA
Bulb lifetime 15000 h
Bulb power 2.1 W
Bulb shape Capsule
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour Temperature Range 2700 K
Diameter 15mm
Dim (Ø x H) 15 mm x 40 mm
Durability rating 15000h
Energy Consumption 3 kWh/1000h
Energy consumption (1000 hours) 3 kWh
Energy efficiency class (old) A++
Energy efficiency rating F (A - G)
Equivalent bulb power 20 W
Equivalent to power rating 20W
Fitting/cap type G4
Height 40mm
Ignition time 0.30s
Light bulb features dimmable
Light colour Warm white
Luminous efficacy 100 lm/W
Luminous Flux 210lm
Power Factor 0.8
Product lifespan approx 15000h
Products per master (outer) case 12 pc(s)
Quantity per pack 1 pc(s)
Radiation Angle 300°
Rated luminous flux 210lm
Rating 2.1W
Start-up time required to reach 60 % luminous flux (in sec) 0.30s
Version matte
Warm-up time to 60% light 0.5 s
Weight 10g

Reviews

Be the first to submit a review

Trustpilot