Philips 929001381602 LED Rod 16.5W Neutral White 2G11 43.6x400mm

MPN
929001381602
Brand
Philips
EAN-13
8718696739747
Order Code
05-9752
Country of Origin
China
View Full Product Range (17)

Discontinued


Philips Lighting offers the 929001381602 LED bulb, featuring a 2G11 rod shape with a power consumption of 16.5 watts and a neutral white light. This monochrome LED bulb, with dimensions of 43.6 mm x 400 mm, is categorised in energy efficiency class E. It is ideal for use in commercial and residential settings requiring consistent and energy-efficient lighting solutions.
Type Rod shape
Colour 4000K
Dimmable No
Base 2G11
Operating Voltage 77V
AC input frequency 39000 - 71000 Hz
AC input voltage 53-77 V
Bulb current 420mA
Bulb lifetime 30000 h
Bulb power 16.5 W
Bulb shape Pin
Certification TUV\nCE\nKEMA
Circuits 50000
Colour code 840
Colour consistency <6 steps
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 83 Ra
colour Rendering Index (CRI) 83
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Compliance certificates RoHS
Diameter 43.6mm
Dim (Ø x L) 43.6 mm x 400 mm
Durability rating 30000h
Energy Consumption 20 kWh/1000h
Energy consumption (1000 hours) 20 kWh
Energy efficiency class (old) A+
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Fitting/cap type 2G11
Ignition time 0.50s
Length 400mm
Light colour Cool white
Lumen maintenance factor 70%
Luminous Flux 2100lm
Maximum Temperature 45°C
Min. temperature -20°C
Operating temperature (T-T) -20 - 45°C
Product colour White
Product lifespan approx 30000h
Rated luminous flux 2100lm
Rating 16.5W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Storage temperature (T-T) -40 - 60°C
Version matte
Warm-up time to 60% light 0.5 s
Weight 160g

Trustpilot