Paulmann 78899 LED Strip Set Warm White 1m Flexible Motion Sensor Adjustable |
05-7252
|
|
Back order - 42 availableBack-order availability date - 04/12/2026
|
1+ £11.82
Price per unit Ex VAT
|
White |
IP20 |
white |
|
|
(L x W x H) 1 m x 800 mm x 3 mm |
3mm |
Plastic |
1m |
Battery-powered |
2W |
6V |
III |
156lm |
|
|
|
|
|
|
Paulmann 78905 SimpLED Outdoor LED Strip 3M Warm White Dust & Water Resistant |
05-7254
|
|
Despatched within 4 working days - 22 in stock
|
1+ £27.36
Price per unit Ex VAT
|
Warm white |
IP65 |
|
3000K |
+ plug |
|
|
Plastic |
3m |
|
|
24V |
II |
|
600lm |
SimpLED |
|
Inside/outside |
|
611g |
Paulmann 78906 SimpLED Outdoor Stripe 5m Warm White LED Strip Set 1pc |
05-7255
|
|
Despatched within 4 working days - 29 in stock
|
1+ £36.75
Price per unit Ex VAT
|
Warm white |
IP65 |
|
3000K |
+ plug |
|
|
Plastic |
5m |
Flexible |
|
24V |
II |
|
1000lm |
SimpLED |
|
Inside/outside |
|
896g |
Paulmann 78907 SimpLED Outdoor Strip 3m Daylight White Dust & Water Resistant |
05-7256
|
|
Despatched within 4 working days - 5 in stock
|
1+ £28.08
Price per unit Ex VAT
|
Daylight white |
IP65 |
|
6500K |
+ plug |
|
|
Plastic |
3m |
|
|
24V |
II |
|
600lm |
SimpLED |
|
Inside/outside |
MIL-STD-810F |
598g |
Paulmann 78908 SimpLED Outdoor Stripe Set 5m Daylight White LED Strip |
05-7257
|
|
Despatched within 4 working days - 8 in stock
|
1+ £37.28
Price per unit Ex VAT
|
Daylight white |
IP65 |
|
6500K |
+ plug |
|
|
Plastic |
5m |
|
|
24V |
II |
|
1000lm |
SimpLED |
|
Inside/outside |
|
904g |
Paulmann 78955 SimpLED Strip Set 1.5m Warm White 1100lm/m Cord Dimmer |
05-7266
|
|
Despatched within 4 working days - 7 in stock
|
1+ £28.55
Price per unit Ex VAT
|
White |
|
|
3000K |
+ plug |
(L x W x H) 1.5 m x 10 mm x 3 mm |
3mm |
Plastic |
1.5m |
|
17W |
24V |
II |
|
1650lm |
SimpLED |
21W |
Inside |
|
222g |
Paulmann 78956.0 SimpLED Strip Set 24V 3m Warm White 1100lm/m Dimmer |
05-7267
|
|
Available to back orderBack order, lead time 11 days
|
1+ £43.45
Price per unit Ex VAT
|
White |
|
|
3000K |
+ plug |
(L x W x H) 3 m x 10 mm x 3 mm |
3mm |
Plastic |
3m |
|
36W |
24V |
II |
|
3300lm |
SimpLED |
40W |
Inside |
|
460g |
Paulmann 78957.0 SimpLED 5m LED Strip Set 24V Warm White Plug-In Dimmable |
05-7268
|
|
Despatched within 4 working days - 7 in stock
|
1+ £59.00
Price per unit Ex VAT
|
White |
|
|
3000K |
+ plug |
(L x W x H) 5 m x 10 mm x 3 mm |
3mm |
Plastic |
5m |
|
50W |
24V |
II |
|
5500lm |
SimpLED |
60W |
Inside |
|
607g |
Paulmann 78972 LED Strip Set 5m Warm White 12V Dust/Splash Resistant |
05-7275
|
|
Despatched within 4 working days - 55 in stock
|
1+ £28.08
Price per unit Ex VAT
|
White |
IP20 |
|
3000K |
+ plug |
|
|
|
5m |
|
17W |
12V |
II |
|
1500lm |
SimpLED |
|
Inside |
|
|
Paulmann 78973 SimpLED Strip Set 12V 7.5m Warm White Dust & Water Resistant |
05-7276
|
|
Despatched within 4 working days - 16 in stock
|
1+ £37.00
Price per unit Ex VAT
|
White |
IP20 |
|
3000K |
+ plug |
|
|
|
7.5m |
|
20W |
12V |
II |
|
2250lm |
SimpLED |
|
Inside |
|
431g |
Paulmann 78974 SimpLED LED Strip Set 10m Warm White Flexible Waterproof |
05-7277
|
|
Despatched within 4 working days - 37 in stock
|
1+ £35.70
Price per unit Ex VAT
|
White |
IP20 |
|
3000K |
+ plug |
|
|
|
10m |
|
22W |
12V |
II |
|
3000lm |
SimpLED |
|
Inside |
|
515g |
Paulmann 78975 SimpLED LED Strip Set + Plug 12V 5m Daylight White |
05-7278
|
|
Despatched within 4 working days - 11 in stock
|
1+ £22.10
Price per unit Ex VAT
|
White |
IP20 |
|
6500K |
+ plug |
|
|
|
5m |
|
17W |
12V |
II |
|
|
SimpLED |
|
Inside |
|
317g |
Paulmann 78976.0 SimpLED LED Strip Set + Plug 12V 7.5m Daylight White |
05-7279
|
|
Despatched within 4 working days - 18 in stock
|
1+ £24.76
Price per unit Ex VAT
|
White |
IP20 |
|
6500K |
+ plug |
|
|
|
7.5m |
|
20W |
12V |
II |
|
2325lm |
SimpLED |
|
Inside |
|
424g |
Paulmann 78977.0 SimpLED LED Strip 12V 10m Daylight White Dust/Water Resistant |
05-7280
|
|
Despatched within 4 working days - 14 in stock
|
1+ £38.01
Price per unit Ex VAT
|
White |
IP20 |
|
6500K |
+ plug |
|
|
|
10m |
|
22W |
12V |
II |
|
3100lm |
SimpLED |
|
Inside |
|
592g |
Paulmann 78979.0 SimpLED RGB LED Strip 12V 7.5m Dust/Water Resistant |
05-7281
|
|
Back order - 12 availableBack-order availability date - 04/12/2026
|
1+ £34.85
Price per unit Ex VAT
|
White |
IP20 |
|
|
+ plug |
|
|
|
7.5m |
|
26W |
12V |
II |
|
760lm |
SimpLED |
|
Inside |
|
644g |
Paulmann 78980.0 SimpLED LED Strip Set Plug 12V 10m RGB Flexible Euro Version |
05-7282
|
|
Back order - 24 availableBack-order availability date - 04/12/2026
|
1+ £55.12
Price per unit Ex VAT
|
White |
IP20 |
|
|
+ plug |
|
|
|
10m |
|
28W |
12V |
II |
|
1010lm |
SimpLED |
|
Inside |
|
697g |
Paulmann 79838 FN MaxLED Comfort LED Strip Set 1.80m Warm White |
05-7307
|
|
Despatched within 4 working days - 2 in stock
|
1+ £37.20
| 1+ |
£37.20 |
| 10+ |
£35.89 |
| 50+ |
£35.76 |
Price per unit Ex VAT
|
Silver |
IP20 |
|
2700K |
open cable ends |
|
|
Plastic |
1.80m |
|
|
24V |
II |
|
310lm |
MaxLED |
|
Inside |
|
393g |
Paulmann 79864 MaxLED LED Strip Set 24V 3m Warm White Remote Control |
05-7326
|
|
Despatched within 4 working days - 5 in stock
|
1+ £33.77
Price per unit Ex VAT
|
Silver |
IP20 |
|
3000K |
+ plug |
|
|
Plastic |
3m |
|
|
24V |
II |
|
810lm |
MaxLED |
|
Inside |
|
358g |