Paulmann 78977.0 SimpLED LED Strip 12V 10m Daylight White Dust/Water Resistant

MPN
78977
Brand
Paulmann
EAN-13
4000870789773
Order Code
05-7280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £44.72 £38.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Paulmann SimpLED 78977 LED strip set features a 10-metre daylight white LED strip with a 12 V plug, ideal for energy-efficient illumination. Manufactured by Paulmann, this versatile LED strip light is perfect for cupboard lighting and creating ambient lighting effects in various indoor spaces. Its flexibility and easy installation make it suitable for both residential and commercial applications.
Type LED strip set
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Length 10m
Max. system power 22W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 3100lm
Series SimpLED
Usage location Inside
Weight 592g

Reviews

Be the first to submit a review

Trustpilot