Paulmann 78905 SimpLED Outdoor LED Strip 3M Warm White Dust & Water Resistant

MPN
78905
Brand
Paulmann
EAN-13
4000870789056
Order Code
05-7254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £27.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Paulmann's SimpLED Outdoor Stripe 78905 is a 3-metre LED strip set with 24 V and warm white lighting, ideal for outdoor settings. This light-emitting diode strip provides efficient and versatile illumination suitable for garden pathways or patio accents. It is an excellent choice for creating an ambient atmosphere in outdoor spaces.
Type LED strip set
Housing colour Warm white
IP Rating IP65
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 600lm
Series SimpLED
Usage location Inside/outside
Weight 611g

Reviews

Be the first to submit a review

Trustpilot