Paulmann 78973 SimpLED Strip Set 12V 7.5m Warm White Dust & Water Resistant

MPN
78973
Brand
Paulmann
EAN-13
4000870789735
Order Code
05-7276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Paulmann SimpLED 78973 LED strip set, featuring a 7.5-metre warm white strip, operates with a 12V plug, making it perfect for creating ambient lighting. This easy-to-install LED strip is ideal for use as cupboard lighting or to accentuate various indoor spaces. Its flexibility and warm glow enhance the aesthetic appeal and functionality of residential or commercial areas.
Type LED strip set
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Length 7.5m
Max. system power 20W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 2250lm
Series SimpLED
Usage location Inside
Weight 431g

Reviews

Be the first to submit a review

Trustpilot