Paulmann 78955 SimpLED Strip Set 1.5m Warm White 1100lm/m Cord Dimmer

MPN
78955
Brand
Paulmann
EAN-13
4000870789551
Order Code
05-7266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £28.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann SimpLED 78955 LED strip set features a 1.5-metre warm white LED strip and a plug, operating at 24 V. This versatile strip light is ideal for cupboard lighting or other accent lighting applications. It provides a soft, inviting glow suitable for both residential and commercial environments.
Type LED strip set
Housing colour White
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Dimensions (L x W x H) 1.5 m x 10 mm x 3 mm
Height/depth 3mm
Housing Material Plastic
Length 1.5m
Max. system power 17W
Nominal Voltage 24V
Power consumption in emergency mode 21W
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1650lm
Series SimpLED
Suitable for number of light sources 108
Usage location Inside
Weight 222g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot