Paulmann 79864 MaxLED LED Strip Set 24V 3m Warm White Remote Control

MPN
79864
Brand
Paulmann
EAN-13
4000870798645
Order Code
05-7326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £33.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann MaxLED Basic 79864 LED strip set includes a 3-metre warm white strip and a plug, operating at 24 V. Its primary features include a versatile application for ambient lighting, making it ideal for cupboard lighting or enhancing interior spaces. This LED strip set is perfect for creating stylish lighting effects and mood enhancement in residential or commercial settings.
Type LED strip set
Housing colour Silver
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 810lm
Series MaxLED
Usage location Inside
Weight 358g

Reviews

Be the first to submit a review

Trustpilot