Paulmann 78974 SimpLED LED Strip Set 10m Warm White Flexible Waterproof

MPN
78974
Brand
Paulmann
EAN-13
4000870789742
Order Code
05-7277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Paulmann SimpLED 78974 LED strip set features a 12 V, 10 m, warm white LED strip with plug, ideal for ambient lighting. It offers flexibility in cupboard lighting and is suitable for creating cosy atmospheres in various settings. The set is perfect for easy installation and efficient illumination in home or office environments.
Type LED strip set
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Length 10m
Max. system power 22W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 3000lm
Series SimpLED
Usage location Inside
Weight 515g

Reviews

Be the first to submit a review

Trustpilot