Paulmann 78908 SimpLED Outdoor Stripe Set 5m Daylight White LED Strip

MPN
78908
Brand
Paulmann
EAN-13
4000870789087
Order Code
05-7257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £43.86 £37.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann SimpLED Outdoor Stripe 78908 is a 5-metre LED strip set that emits daylight white light. This 24 V LED strip is ideal for outdoor use, providing energy-efficient lighting for gardens or patios. It is suitable for ambient or decorative illumination around walkways and outdoor areas.
Type LED strip set
Housing colour Daylight white
IP Rating IP65
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Plastic
Length 5m
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1000lm
Series SimpLED
Usage location Inside/outside
Weight 904g

Reviews

Be the first to submit a review

Trustpilot