Paulmann 78957.0 SimpLED 5m LED Strip Set 24V Warm White Plug-In Dimmable

MPN
78957
Brand
Paulmann
EAN-13
4000870789575
Order Code
05-7268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann SimpLED 78957 LED strip set includes a 24 V, 5-metre warm white LED strip with a plug, ideal for cupboard lighting. This versatile LED strip can enhance ambient light by providing a cosy and inviting atmosphere in any room. Common applications include use under cabinets, in living rooms, or for highlighting architectural features.
Type LED strip set
Housing colour White
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Dimensions (L x W x H) 5 m x 10 mm x 3 mm
Height/depth 3mm
Housing Material Plastic
Length 5m
Max. system power 50W
Nominal Voltage 24V
Power consumption in emergency mode 60W
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 5500lm
Series SimpLED
Suitable for number of light sources 360
Usage location Inside
Weight 607g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot