Paulmann 78906 SimpLED Outdoor Stripe 5m Warm White LED Strip Set 1pc

MPN
78906
Brand
Paulmann
EAN-13
4000870789063
Order Code
05-7255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £36.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Paulmann SimpLED Outdoor Stripe 78906 is a 5-metre warm white LED strip set, ideal for creating ambient lighting outdoors. This LED strip features a robust design, making it suitable for illuminating pathways, patios, or garden areas. As per the manufacturer, it is versatile for cupboard lighting and other indoor applications as well.
Type LED strip set
Housing colour Warm white
IP Rating IP65
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Housing Material Plastic
LED strip features Flexible
Length 5m
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1000lm
Series SimpLED
Usage location Inside/outside
Weight 896g

Reviews

Be the first to submit a review

Trustpilot