Paulmann 78976.0 SimpLED LED Strip Set + Plug 12V 7.5m Daylight White

MPN
78976
Brand
Paulmann
EAN-13
4000870789766
Order Code
05-7279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £24.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Paulmann SimpLED 78976 LED Strip Set includes a 7.5m daylight white LED strip with a plug and operates at 12 V. It features energy-efficient lighting ideal for cupboard and accent lighting applications. This versatile strip light can enhance under-cabinet spaces with its soft, even illumination.
Type LED strip set
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Length 7.5m
Max. system power 20W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 2325lm
Series SimpLED
Usage location Inside
Weight 424g

Reviews

Be the first to submit a review

Trustpilot