Paulmann 79838 FN MaxLED Comfort LED Strip Set 1.80m Warm White

MPN
79838
Brand
Paulmann
EAN-13
4000870798386
Order Code
05-7307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £37.20
10+ £35.89
50+ £35.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann FN MaxLED Comfort 79838 LED strip set, manufactured by Paulmann, features a warm white glow and measures 1.80 metres with open cable ends for seamless installation. This 24 V LED strip is ideal for creating ambient lighting in various settings, such as under cupboards or around furniture. With its simple integration, it enhances spaces with energy-efficient, stylish illumination.
Type LED strip set
Housing colour Silver
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 2700K
Connectors (LED strips) open cable ends
Housing Material Plastic
Length 1.80m
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 310lm
Series MaxLED
Usage location Inside
Weight 393g

Reviews

Be the first to submit a review

Trustpilot