Paulmann 78899 LED Strip Set Warm White 1m Flexible Motion Sensor Adjustable

MPN
78899
Brand
Paulmann
EAN-13
4000870788998
Order Code
05-7252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 04/12/2026

The Paulmann 78899 LED strip set features a 6 V, 1 metre warm white LED strip, ideal for ambient lighting. This versatile LED strip light is perfect for under-cupboard lighting applications. It's a complete set designed for easy installation and provides energy-efficient illumination.
Type LED strip set
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour of light adjustable white
Colour rendering index CRI 80 Ra
Dimensions (L x W x H) 1 m x 800 mm x 3 mm
Height/depth 3mm
Housing Material Plastic
LED strip features Battery-powered
Length 1m
Luminous flux (Φ) per unit 156lm
Max. system power 2W
Nominal Voltage 6V
Protection class according to IEC 61140 III
Width 800mm

Reviews

Be the first to submit a review

Trustpilot