Paulmann 78975 SimpLED LED Strip Set + Plug 12V 5m Daylight White

MPN
78975
Brand
Paulmann
EAN-13
4000870789759
Order Code
05-7278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Paulmann SimpLED 78975 LED strip set includes a 5-metre strip that emits daylight white light and operates on 12 V. This LED strip is ideal for cupboard lighting or accentuating architectural features. It is suitable for various indoor applications where flexible and efficient lighting is required.
Type LED strip set
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Length 5m
Max. system power 17W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Series SimpLED
Usage location Inside
Weight 317g

Reviews

Be the first to submit a review

Trustpilot