Paulmann 78979.0 SimpLED RGB LED Strip 12V 7.5m Dust/Water Resistant

MPN
78979
Brand
Paulmann
EAN-13
4000870789797
Order Code
05-7281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
10+ £33.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Paulmann SimpLED 78979 LED strip set includes a plug and features a 12 V, 7.5 m RGB LED strip, ideal for customisable lighting solutions. Manufactured by Paulmann, this LED strip offers vibrant colour options and energy-efficient illumination. It is suitable for cupboard lighting, decorative home lighting, or accentuating design elements in any interior space.
Type LED strip set
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Connectors (LED strips) + plug
Length 7.5m
Max. system power 26W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 760lm
Series SimpLED
Usage location Inside
Weight 644g

Reviews

Be the first to submit a review

Trustpilot