Paulmann 78972 LED Strip Set 5m Warm White 12V Dust/Splash Resistant

MPN
78972
Brand
Paulmann
EAN-13
4000870789728
Order Code
05-7275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £28.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Paulmann SimpLED 78972 LED Strip Set includes a 5-metre warm white strip with a 12 V plug. It features energy-efficient LED technology, ideal for ambient lighting. This strip is perfect for enhancing cupboard or under-shelf lighting in various settings.
Type LED strip set
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Length 5m
Max. system power 17W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1500lm
Series SimpLED
Usage location Inside

Reviews

Be the first to submit a review

Trustpilot