Paulmann 78907 SimpLED Outdoor Strip 3m Daylight White Dust & Water Resistant

MPN
78907
Brand
Paulmann
EAN-13
4000870789070
Order Code
05-7256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £28.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Paulmann's SimpLED Outdoor Stripe 78907 is a 24 V LED strip set, featuring a 3 m length and daylight white illumination. It is ideal for outdoor settings, providing versatile and energy-efficient lighting solutions. Typical applications include garden pathways, patios, and architectural accents.
Type LED strip set
Housing colour Daylight white
IP Rating IP65
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 600lm
Series SimpLED
US DoD Military Standards MIL-STD-810F
Usage location Inside/outside
Weight 598g

Reviews

Be the first to submit a review

Trustpilot