Paulmann 78956.0 SimpLED Strip Set 24V 3m Warm White 1100lm/m Dimmer

MPN
78956
Brand
Paulmann
EAN-13
4000870789568
Order Code
05-7267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £51.12 £43.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann SimpLED 78956 LED strip set features a 24 V, 3-metre long strip in warm white. It is ideal for cupboard lighting or enhancing interiors with energy-efficient illumination. This versatile light-emitting diode strip is perfect for both domestic and commercial applications.
Type LED strip set
Housing colour White
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Dimensions (L x W x H) 3 m x 10 mm x 3 mm
Height/depth 3mm
Housing Material Plastic
Length 3m
Max. system power 36W
Nominal Voltage 24V
Power consumption in emergency mode 40W
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 3300lm
Series SimpLED
Suitable for number of light sources 216
Usage location Inside
Weight 460g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot