NiteCore NC-HA11 HA11 Headlamp LED 240lm Battery-Powered Monochrome |
10-0372
|
|
|
1+ £30.44
Price per unit Ex VAT
|
|
(L x W x H) 36 x 62 x 29 mm |
|
Black |
29mm |
90m |
36mm |
4h |
40h |
240lm |
40h |
2 |
battery-powered |
6lm |
36g |
60lm |
62mm |
Headlamp |
LED (monochrome) |
NiteCore NC-HA13 LED Headlamp 350lm Battery-Powered Monochrome |
10-0373
|
|
Despatched within 4 working days - 1 in stock
|
1+ £24.96
Price per unit Ex VAT
|
|
(L x W x H) 50 x 59 x 36 mm |
|
Black |
36mm |
120m |
50mm |
|
|
350lm |
|
2 |
battery-powered |
|
67g |
|
59mm |
Headlamp |
LED (monochrome) |
NiteCore NC-HC35 HC35 LED Headlamp Rechargeable 4500 lm 21700 Li-ion Battery |
10-0374
|
|
Back order - 7 availableBack-order availability date - 15/11/2026
|
1+ £101.96
Price per unit Ex VAT
|
21700 Li-Ion 4000mAh (included) |
(Ø x L) 31 mm x 129 mm |
31mm |
Black |
|
134m |
129mm |
|
|
4500lm |
|
4 |
rechargeable |
|
112g |
|
|
Headlamp |
LED (monochrome) |
NiteCore NC-NU21-B NU21 Headlamp Rechargeable 360lm USB-C Red Light |
10-0406
|
|
Back order - 5 availableBack-order availability date - 15/11/2026
|
1+ £32.92
Price per unit Ex VAT
|
Li-Ion battery with 500mAh (included) |
(L x W x H) 25 x 60 x 33 mm |
|
Black |
33mm |
58m |
25mm |
|
|
360lm |
|
2 |
rechargeable |
|
44g |
|
60mm |
Headlamp |
LED (monochrome) |
NiteCore NC-NU21-G NU21 Headlamp Rechargeable LED 360lm USB-C Charging |
10-0407
|
|
Back order - 2 availableBack-order availability date - 15/11/2026
|
1+ £32.56
Price per unit Ex VAT
|
Li-Ion battery with 500mAh (included) |
(L x W x H) 25 x 60 x 33 mm |
|
Yellow |
33mm |
58m |
25mm |
|
|
360lm |
|
2 |
rechargeable |
|
44g |
|
60mm |
Headlamp |
LED (monochrome) |
NiteCore NC-NU21-W NU-Series Headlamp 360lm Rechargeable Li-Ion USB-C |
10-0408
|
|
Back order - 6 availableBack-order availability date - 15/11/2026
|
1+ £32.92
Price per unit Ex VAT
|
Li-Ion battery with 500mAh (included) |
(L x W x H) 25 x 60 x 33 mm |
|
White |
33mm |
58m |
25mm |
|
|
360lm |
|
2 |
rechargeable |
|
44g |
|
60mm |
Headlamp |
LED (monochrome) |
NiteCore NC-NU25-400 NU25-400 LED Headlamp Rechargeable 400lm USB-C 56g |
10-0409
|
|
|
1+ £50.69
Price per unit Ex VAT
|
Li-ion battery 650mAh (included) |
(L x W x H) 37 x 60 x 25 mm |
|
Black |
25mm |
64m |
37mm |
|
|
400lm |
|
3 |
rechargeable |
|
56g |
|
60mm |
Headlamp |
LED (monochrome) |
NiteCore NC-NU25UL NU25UL Headlamp Rechargeable LED 400lm USB-C 45g |
10-0410
|
|
|
1+ £46.51
Price per unit Ex VAT
|
Li-ion battery 650mAh (included) |
(L x W x H) 33 x 60 x 25 mm |
|
Black |
25mm |
64m |
33mm |
|
|
400lm |
|
3 |
rechargeable |
|
45g |
|
60mm |
Headlamp |
LED (monochrome) |
NiteCore NC-NU31-BL NU31 Headlamp Rechargeable 550lm USB-C 1800mAh |
10-0411
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £43.68
Price per unit Ex VAT
|
Li-Ion 1800mAh battery (included) |
(L x W x H) 46 x 62 x 36 mm |
|
Blue |
36mm |
145m |
46mm |
|
|
550lm |
|
3 |
rechargeable |
|
95g |
|
62mm |
Headlamp |
LED (monochrome) |
NiteCore NC-NU31-GR NU31 LED Headlamp 550 lm Rechargeable USB-C 1800mAh |
10-0412
|
|
Back order - 6 availableBack-order availability date - 15/11/2026
|
1+ £43.68
Price per unit Ex VAT
|
Li-Ion 1800mAh battery (included) |
(L x W x H) 46 x 62 x 36 mm |
|
Grey |
36mm |
145m |
46mm |
|
|
550lm |
|
3 |
rechargeable |
|
|
|
62mm |
Headlamp |
LED (monochrome) |
NiteCore NC-NU31-O NU31 Headlamp Rechargeable 550lm USB-C Orange |
10-0413
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £50.83
Price per unit Ex VAT
|
Li-Ion 1800mAh battery (included) |
(L x W x H) 46 x 62 x 36 mm |
|
Orange |
36mm |
145m |
46mm |
|
|
550lm |
|
3 |
rechargeable |
|
|
|
62mm |
Headlamp |
LED (monochrome) |
NiteCore NC-NU33 NU33 Headlamp Rechargeable 700 lm USB-C Aluminium Housing |
10-0414
|
|
Back order - 4 availableBack-order availability date - 15/11/2026
|
1+ £53.53
Price per unit Ex VAT
|
Li-ion rechargeable battery (included) |
(L x W x H) 46 x 63 x 36 mm |
|
Black |
36mm |
135m |
46mm |
|
|
700lm |
|
3 |
rechargeable |
|
96g |
|
63mm |
Headlamp |
LED (monochrome) |
NiteCore NC-NU35 NU-series Headlamp Rechargeable 460 lm Dual Power Modes |
10-0415
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £43.13
| 1+ |
£43.13 |
| 10+ |
£41.38 |
| 50+ |
£41.17 |
Price per unit Ex VAT
|
Li-Ion 590mAh battery (included) |
(L x W x H) 44 x 63 x 34 mm |
|
Black |
34mm |
48m |
44mm |
|
|
460lm |
|
3 |
rechargeable |
|
80g |
|
63mm |
Headlamp |
LED (monochrome) |
NiteCore NC-NU40 NU40 Headlamp Rechargeable 1000 lm, USB-C, 18650 Battery |
10-0416
|
|
Back order - 10 availableBack-order availability date - 15/11/2026
|
1+ £55.60
Price per unit Ex VAT
|
Li-Ion rch. Batt. 18650, 2600mAh (included) |
(L x W x H) 44 x 80 x 46 mm |
|
Black |
46mm |
100m |
44mm |
|
|
1000lm |
|
2 |
rechargeable |
|
116g |
|
80mm |
Headlamp |
LED (monochrome) |
NiteCore NC-NU43 NU-Series Headlamp, Rechargeable 1400 lm, USB-C, Lightest |
10-0417
|
|
Back order - 13 availableBack-order availability date - 15/11/2026
|
1+ £63.14
Price per unit Ex VAT
|
Li-Ion rch. Batt. 18650, 3400mAh (included) |
(L x W x H) 44 x 80 x 46 mm |
|
Black |
46mm |
130m |
44mm |
|
|
1400lm |
|
2 |
rechargeable |
|
116g |
|
80mm |
Headlamp |
LED (monochrome) |
NiteCore NC-NU50 NU-Series LED Headlamp, Rechargeable, 1400 lm, USB-C |
10-0418
|
|
Back order - 10 availableBack-order availability date - 15/11/2026
|
1+ £69.42
Price per unit Ex VAT
|
Li-Ion rch. Batt. 21700, 4000mAh (included) |
(L x W x H) 44 x 83 x 49 mm |
|
Black |
49mm |
130m |
44mm |
|
|
1400lm |
|
2 |
rechargeable |
|
146g |
|
83mm |
Headlamp |
LED (monochrome) |