NiteCore NC-NU31-GR NU31 LED Headlamp 550 lm Rechargeable USB-C 1800mAh

MPN
NC-NU31-GR
Brand
NiteCore
EAN-13
6952506407736
Order Code
10-0412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £51.39 £43.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/10/2026

The NiteCore NC-NU31-GR headlamp is a rechargeable LED device with a brightness of 550 lumens. It's designed for outdoor activities, providing reliable illumination for camping, hiking, or night-time work. The NiteCore headlamp offers durability and convenience in challenging environments.
Type Headlamp
Batteries Li-Ion 1800mAh battery (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 46 x 62 x 36 mm
Factory colour Grey
Height 36mm
Illumination Range (high) 145m
Length 46mm
Luminous flux (high) 550lm
Number of bulbs 3
Power supply (LOV) rechargeable
Width 62mm

Reviews

Be the first to submit a review

Trustpilot