NiteCore NC-NU31-BL NU31 Headlamp Rechargeable 550lm USB-C 1800mAh

MPN
NC-NU31-BL
Brand
NiteCore
EAN-13
6952506407712
Order Code
10-0411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £51.39 £43.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/10/2026

The NiteCore NU31 blue LED headlamp is a rechargeable device with a luminous output of 550 lumens. It is ideal for outdoor activities such as hiking and camping, providing reliable illumination in low-light conditions. The headlamp's monochrome design and efficient energy use make it a practical choice for enthusiasts and professionals alike.
Type Headlamp
Batteries Li-Ion 1800mAh battery (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 46 x 62 x 36 mm
Factory colour Blue
Height 36mm
Illumination Range (high) 145m
Length 46mm
Luminous flux (high) 550lm
Number of bulbs 3
Power supply (LOV) rechargeable
Weight 95g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot