NiteCore NC-NU40 NU40 Headlamp Rechargeable 1000 lm, USB-C, 18650 Battery

MPN
NC-NU40
Brand
NiteCore
EAN-13
6952506407637
Order Code
10-0416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £65.41 £55.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 04/10/2026

The NiteCore NU40 is a rechargeable LED headlamp producing up to 1000 lumens. This headlamp is ideal for outdoor activities such as hiking and camping, offering monochrome lighting for various conditions. NiteCore's durable design ensures reliable performance in challenging environments.
Type Headlamp
Batteries Li-Ion rch. Batt. 18650, 2600mAh (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 44 x 80 x 46 mm
Factory colour Black
Height 46mm
Illumination Range (high) 100m
Length 44mm
Luminous flux (high) 1000lm
Number of bulbs 2
Power supply (LOV) rechargeable
Weight 116g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot