NiteCore NC-HA13 LED Headlamp 350lm Battery-Powered Monochrome

MPN
NC-HA13
Brand
NiteCore
EAN-13
6952506407835
Order Code
10-0373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £29.37 £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The NiteCore NC-HA13 Headlamp is a battery-powered device with a brightness of 350 lumens. It is ideal for outdoor activities, such as camping and hiking, where reliable lighting is essential. The HA13 provides dependable monochrome LED illumination and hands-free convenience.
Type Headlamp
Bulb Type LED (monochrome)
Dim (L x W x H) 50 x 59 x 36 mm
Factory colour Black
Height 36mm
Illumination Range (high) 120m
Length 50mm
Luminous flux (high) 350lm
Number of bulbs 2
Power supply (LOV) battery-powered
Weight 67g
Width 59mm

Reviews

Be the first to submit a review

Trustpilot