NiteCore NC-NU43 NU-Series Headlamp, Rechargeable 1400 lm, USB-C, Lightest

MPN
NC-NU43
Brand
NiteCore
EAN-13
6952506407552
Order Code
10-0417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £74.28 £63.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 04/10/2026

The NiteCore NU43 headlamp is a rechargeable, monochrome LED device capable of 1400 lumens of brightness. It is designed for outdoor activities like hiking and camping, offering hands-free illumination. NiteCore ensures durability and performance in diverse environments with this versatile piece of equipment.
Type Headlamp
Batteries Li-Ion rch. Batt. 18650, 3400mAh (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 44 x 80 x 46 mm
Factory colour Black
Height 46mm
Illumination Range (high) 130m
Length 44mm
Luminous flux (high) 1400lm
Number of bulbs 2
Power supply (LOV) rechargeable
Weight 116g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot