NiteCore NC-NU21-G NU21 Headlamp Rechargeable LED 360lm USB-C Charging

MPN
NC-NU21-G
Brand
NiteCore
EAN-13
6952506407798
Order Code
10-0407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £38.31 £32.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/10/2026

The NiteCore NC-NU21-G headlamp offers a powerful 360-lumen monochrome LED light, providing excellent visibility. It is rechargeable, making it a practical and eco-friendly choice for outdoor activities. Typically, this headlamp is used for camping, hiking, and other low-light outdoor adventures.
Type Headlamp
Batteries Li-Ion battery with 500mAh (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 25 x 60 x 33 mm
Factory colour Yellow
Height 33mm
Illumination Range (high) 58m
Length 25mm
Luminous flux (high) 360lm
Number of bulbs 2
Power supply (LOV) rechargeable
Weight 44g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot