NiteCore NC-NU50 NU-Series LED Headlamp, Rechargeable, 1400 lm, USB-C

MPN
NC-NU50
Brand
NiteCore
EAN-13
6952506407675
Order Code
10-0418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £81.67 £69.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/10/2026

The NiteCore NC-NU50 headlamp, with a rechargeable LED delivering 1400 lumens, is ideal for high-intensity illumination. Robust and versatile, it serves outdoor enthusiasts and professionals needing reliable lighting in challenging conditions. As a NiteCore product, it exemplifies durability and advanced engineering for demanding applications.
Type Headlamp
Batteries Li-Ion rch. Batt. 21700, 4000mAh (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 44 x 83 x 49 mm
Factory colour Black
Height 49mm
Illumination Range (high) 130m
Length 44mm
Luminous flux (high) 1400lm
Number of bulbs 2
Power supply (LOV) rechargeable
Weight 146g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot