NiteCore NC-NU25UL NU25UL Headlamp Rechargeable LED 400lm USB-C 45g

MPN
NC-NU25UL
Brand
NiteCore
EAN-13
6952506407446
Order Code
10-0410
Country of Origin
China
View Full Product Range (16)

Discontinued


The NiteCore NU25UL is a rechargeable LED headlamp offering 400 lumens of monochrome light. Designed for outdoor enthusiasts, it provides reliable illumination for camping, hiking, and night running. The compact and lightweight design makes it an excellent choice for extended wear.
Type Headlamp
Batteries Li-ion battery 650mAh (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 33 x 60 x 25 mm
Factory colour Black
Height 25mm
Illumination Range (high) 64m
Length 33mm
Luminous flux (high) 400lm
Number of bulbs 3
Power supply (LOV) rechargeable
Weight 45g
Width 60mm

Trustpilot