NiteCore NC-NU21-W NU-Series Headlamp 360lm Rechargeable Li-Ion USB-C

MPN
NC-NU21-W
Brand
NiteCore
EAN-13
6952506407774
Order Code
10-0408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £38.73 £32.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/10/2026

The NiteCore NC-NU21-W headlamp, with a maximum output of 360 lumens, is a rechargeable and efficient lighting solution. Ideal for outdoor activities, it features a monochrome white LED for clear visibility in low-light conditions. This headlamp is suitable for camping, hiking, and other night-time adventures.
Type Headlamp
Batteries Li-Ion battery with 500mAh (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 25 x 60 x 33 mm
Factory colour White
Height 33mm
Illumination Range (high) 58m
Length 25mm
Luminous flux (high) 360lm
Number of bulbs 2
Power supply (LOV) rechargeable
Weight 44g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot