NiteCore NC-HC35 HC35 LED Headlamp Rechargeable 4500 lm 21700 Li-ion Battery

MPN
NC-HC35
Brand
NiteCore
EAN-13
6952506405572
Order Code
10-0374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £119.95 £101.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/10/2026

The NiteCore HC35 headlamp features a powerful 4500-lumen output and is rechargeable for convenience. Its lightweight and ergonomic design make it ideal for outdoor activities, work, or emergency use. The NiteCore NC-HC35 headlamp ensures reliable illumination in various settings.
Type Headlamp
Batteries 21700 Li-Ion 4000mAh (included)
(Ø) 31mm
Bulb Type LED (monochrome)
Dim (Ø x L) 31 mm x 129 mm
Factory colour Black
Illumination Range (high) 134m
Length 129mm
Luminous flux (high) 4500lm
Number of bulbs 4
Power supply (LOV) rechargeable
Weight 112g

Reviews

Be the first to submit a review

Trustpilot