NiteCore NC-NU25-400 NU25-400 LED Headlamp Rechargeable 400lm USB-C 56g

MPN
NC-NU25-400
Brand
NiteCore
EAN-13
6952506407439
Order Code
10-0409
Country of Origin
China
View Full Product Range (16)

Discontinued


The NiteCore NC-NU25-400 Headlamp features a rechargeable design with a 400-lumen LED output. This headlamp is compact and lightweight, making it ideal for outdoor activities like camping or running. NiteCore ensures durability and reliability in various low-light situations.
Type Headlamp
Batteries Li-ion battery 650mAh (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 37 x 60 x 25 mm
Factory colour Black
Height 25mm
Illumination Range (high) 64m
Length 37mm
Luminous flux (high) 400lm
Number of bulbs 3
Power supply (LOV) rechargeable
Weight 56g
Width 60mm

Trustpilot