NiteCore NC-NU35 NU-series Headlamp Rechargeable 460 lm Dual Power Modes

MPN
NC-NU35
Brand
NiteCore
EAN-13
6952506406289
Order Code
10-0415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £46.57 £43.13
10+ £41.38
50+ £41.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The NiteCore NC-NU35 headlamp offers a powerful and rechargeable 460-lumen LED light source. This headlamp is ideal for outdoor activities and hands-free illumination. Its robust design and multiple lighting modes make it suitable for camping, hiking, and night-time adventures.
Type Headlamp
Batteries Li-Ion 590mAh battery (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 44 x 63 x 34 mm
Factory colour Black
Height 34mm
Illumination Range (high) 48m
Length 44mm
Luminous flux (high) 460lm
Number of bulbs 3
Power supply (LOV) rechargeable
Weight 80g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot