NiteCore NC-NU21-B NU21 Headlamp Rechargeable 360lm USB-C Red Light

MPN
NC-NU21-B
Brand
NiteCore
EAN-13
6952506407750
Order Code
10-0406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £38.73 £32.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/10/2026

The NiteCore NC-NU21-B headlamp is a rechargeable, monochrome LED device with a brightness of 360 lumens. It is ideal for outdoor activities and provides reliable illumination in dark environments. This headlamp is suitable for camping, hiking, and other hands-free lighting needs.
Type Headlamp
Batteries Li-Ion battery with 500mAh (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 25 x 60 x 33 mm
Factory colour Black
Height 33mm
Illumination Range (high) 58m
Length 25mm
Luminous flux (high) 360lm
Number of bulbs 2
Power supply (LOV) rechargeable
Weight 44g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot