NiteCore NC-NU31-O NU31 Headlamp Rechargeable 550lm USB-C Orange

MPN
NC-NU31-O
Brand
NiteCore
EAN-13
6952506407699
Order Code
10-0413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £50.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The NiteCore NC-NU31-O headlamp features a rechargeable, monochrome orange LED with a brightness of 550 lumens. It is ideal for outdoor activities requiring hands-free lighting, like camping or hiking. This headlamp is valued for its reliability and high performance in various low-light environments.
Type Headlamp
Batteries Li-Ion 1800mAh battery (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 46 x 62 x 36 mm
Factory colour Orange
Height 36mm
Illumination Range (high) 145m
Length 46mm
Luminous flux (high) 550lm
Number of bulbs 3
Power supply (LOV) rechargeable
Width 62mm

Reviews

Be the first to submit a review

Trustpilot