NiteCore NC-HA11 HA11 Headlamp LED 240lm Battery-Powered Monochrome

Order Code:

10-0372

Brand: NiteCore MPN: NC-HA11 EAN-13: 6952506407613

Discontinued


The NiteCore NC-HA11 headlamp is a battery-powered device offering 240 lumens of monochrome LED light. It is ideal for hands-free illumination during outdoor activities such as hiking and camping. The headlamp's lightweight design enhances comfort for extended use.
Type Headlamp
Bulb Type LED (monochrome)
Dim (L x W x H) 36 x 62 x 29 mm
Factory colour Black
Height 29mm
Illumination range (high) 90m
Length 36mm
Light duration (high) 4h
Light duration (low) 40h
Light duration (medium) 40h
Luminous flux (high) 240lm
Luminous flux (low) 6lm
Luminous flux (medium) 60lm
Number of bulbs 2
Power supply (LOV) battery-powered
Width 62mm

Trustpilot