NiteCore NC-NU33 NU33 Headlamp Rechargeable 700 lm USB-C Aluminium Housing

MPN
NC-NU33
Brand
NiteCore
EAN-13
6952506407392
Order Code
10-0414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £62.98 £53.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/10/2026

The NiteCore NU33 headlamp offers a powerful 700 lumens output and is rechargeable for convenience. Its robust design is perfect for outdoor activities such as hiking and camping. This versatile headlamp is a reliable choice for both amateurs and professionals needing hands-free lighting.
Type Headlamp
Batteries Li-ion rechargeable battery (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 46 x 63 x 36 mm
Factory colour Black
Height 36mm
Illumination Range (high) 135m
Length 46mm
Luminous flux (high) 700lm
Number of bulbs 3
Power supply (LOV) rechargeable
Weight 96g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot