Neutrik NJ3FC6 Audio Jack Socket 6.35mm 3 Pins Stereo Silver |
12-5280
|
|
Available to back orderBack-order availability date - 30/11/2026
|
50+ £4.81
Price per unit Ex VAT
|
Socket Straight |
Socket |
Silver |
Stereo |
|
Yes |
|
3.5 - 8mm |
Nickel Plated |
|
Jack coupler 6,3 mm NJ 3 FC 6 |
|
Currently, lockable |
3 |
3 |
|
|
3 / Stereo |
|
-20 - +70°C |
Neutrik NJ3FC6BAG Audio Jack Socket 6.35mm 3 Pins Stereo Black Locking |
12-5281
|
|
Despatched within 4 working days - 32 in stock
|
1+ £6.52
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
Stereo |
|
Yes |
|
3.5 - 8mm |
Silver plated |
|
Jack coupler 6,3 mm NJ 3 FC 6 BAG |
|
Can be directly locked |
3 |
3 |
|
|
3 / Stereo |
|
-20 - +70°C |
Neutrik NMJ2HF-S Audio Jack Socket 6.35mm Mono Black Durable Lockable |
12-5288
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £0.405
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
Mono |
|
|
|
|
Silver plated |
3mm |
Mounted socket |
|
|
2 |
2 |
Not connected |
|
|
|
-25 - +70°C |
Neutrik NMJ4HC-S 6.35mm Mono Audio Jack Socket Horizontal Mount 2 Pins |
12-5290
|
|
Order in multiples of 100
Despatched same day - 3 in stockBack-order availability date - 30/11/2026
|
100+ £0.713
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
Mono |
Chassis |
|
|
|
Silver plated |
<4.7mm |
Mounted socket |
1000 |
|
2 |
2 |
Wired |
|
4 |
|
-25 - +70°C |
Neutrik NMJ4HF-S 6.35mm Mono Audio Jack Socket 2 Pins Black |
12-5291
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £1.05
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
Mono |
|
|
|
|
Silver plated |
<3mm |
Mounted socket |
1000 |
|
2 |
2 |
Wired |
|
4 |
|
-25 - +70°C |
Neutrik NMJ6HC-S 6.35 mm Audio Jack Socket 3 Pins Horizontal Black |
12-5292
|
|
Despatched same day - 3 in stockBack-order availability date - 30/11/2026
|
3+ £1.11
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
Stereo |
|
|
|
|
Silver plated |
<4.7mm |
Mounted socket |
1000 |
|
3 |
3 |
Wired |
|
6 |
|
-25 - +70°C |
Neutrik NMJ6HF-S Socket 6.35mm Stereo 3-Pin Horizontal Mount Black |
12-5293
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £1.20
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
Stereo |
|
|
|
|
Silver plated |
<3mm |
Mounted socket |
1000 |
|
3 |
3 |
Wired |
|
6 |
|
-25 - +70°C |
Neutrik NP2RX-B X Series Right Angle Mono Jack Plug 6.35mm Black |
12-5295
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £3.35
Price per unit Ex VAT
|
Plug Right Angle |
Plug |
Black |
Mono |
Cable |
Yes |
18 |
4-7mm |
Nickel Plated |
|
NP 2 RX-B |
1000 |
|
2 |
2 |
|
Angled |
2/mono |
6.35mm |
-20 - +65°C |
Neutrik NP2RX-BAG X Series Right Angle Mono Audio Jack Plug Black |
12-5296
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £3.43
Price per unit Ex VAT
|
Plug Right Angle |
Plug |
Black |
Mono |
Cable |
Yes |
18 |
4-7mm |
Nickel Plated |
|
NP 2 RX-BAG |
1000 |
|
2 |
2 |
|
Angled |
2/mono |
6.35mm |
-20 - +65°C |
Neutrik NP2X-BAG X Series 6.35mm Mono Jack Plug 2-Pin Black Slim Design |
12-5297
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £2.20
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black |
Mono |
Cable |
No |
18 |
4mm |
Nickel Plated |
|
|
1000 |
|
2 |
2 |
|
|
|
6.35mm |
-20 - +65°C |
Neutrik NP2XL 6.35mm Mono Audio Jack Plug Silver Straight 2 Pins |
12-5298
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £6.18
Price per unit Ex VAT
|
Plug Straight |
Plug |
Silver |
Mono |
Cable |
Yes |
18 |
10mm |
Nickel Plated |
|
|
1000 |
|
2 |
2 |
|
|
|
6.35mm |
|
Neutrik NP2X-WT 6.35 mm Mono Audio Jack Plug White 2 Pins Straight |
12-5299
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £2.43
Price per unit Ex VAT
|
Plug Straight |
Plug |
White |
Mono |
Cable |
Yes |
|
4mm |
Nickel Plated |
|
|
|
|
2 |
2 |
|
|
|
6.35mm |
-20 - +65°C |
Neutrik NP3RX-B X Series Jack Plug 6.35mm Right Angle 3-Pin Stereo Black |
12-5301
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £6.06
Price per unit Ex VAT
|
Plug Right Angle |
Plug |
Black |
Stereo |
Cable |
Yes |
18 |
4-7mm |
Gold Plated |
|
NP 3 RX-B |
1000 |
|
3 |
3 |
|
Angled |
3/stereo |
6.35mm |
-20 - +65°C |
Neutrik NP3RX-BAG X Series 6.35mm Right Angle 3-Pin Stereo Jack Plug |
12-5302
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £4.25
Price per unit Ex VAT
|
Plug Right Angle |
Plug |
Black |
Stereo |
Cable |
Yes |
18 |
4 - 7mm |
Nickel Plated |
|
NP 3 RX-BAG |
1000 |
|
3 |
3 |
|
Angled |
3/stereo |
6.35mm |
-20 - +65°C |
Neutrik NP3TB-B Plug 6.35mm Stereo 3-Pin B-Gauge Black 1 piece Professional |
12-5303
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £4.66
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black |
Stereo |
Cable |
No |
18 |
4mm |
Nickel Plated |
|
NNPTB-B |
1000 |
|
3 |
3 |
|
|
|
6.35mm |
-20 - +70°C |
Neutrik NP3X-B X Series 6.35mm Stereo Jack Plug Black Ultra-Slim Design |
12-5304
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £4.31
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black |
Stereo |
Cable |
Yes |
18 |
4-7mm |
Gold Plated |
|
Straight |
1000 |
NP 3 X-B |
3 |
3 |
|
|
3/stereo |
6.35mm |
-20 - +65°C |
Neutrik NP3X-BAG X-Series 6.35mm Stereo Jack Plug 3 Pins Black 1 piece |
12-5305
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £5.54
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black |
Stereo |
Cable |
No |
18 |
4mm |
Nickel Plated |
|
|
1000 |
|
3 |
3 |
|
|
|
6.35mm |
-20 - +65°C |