Neutrik NP2RX-B X Series Right Angle Mono Jack Plug 6.35mm Black

Image Representative of Range

Neutrik NP2RX-B X Series Right Angle Mono Jack Plug 6.35mm Black

MPN
NP2RX-B
Brand
Neutrik
EAN-13
7613187000782
Order Code
12-5295
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
25+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NP2RX-B is a right-angle 6.35 mm mono audio jack plug with a black finish, designed by Neutrik. It features two pins, making it ideal for mono audio connections. This connector is typically used in audio and video applications where a robust, reliable connection is required.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Mono
AWG 18
Bend relief Yes
Cable Diameter 4-7mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Misc Attribute 1 NP 2 RX-B
Misc Attribute 3 Angled
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Pins 2/mono
Temperature Range -20 - +65°C

Reviews

Be the first to submit a review

Trustpilot