Neutrik NP3X-B X Series 6.35mm Stereo Jack Plug Black Ultra-Slim Design

Image Representative of Range

Neutrik NP3X-B X Series 6.35mm Stereo Jack Plug Black Ultra-Slim Design

MPN
NP3X-B
Brand
Neutrik
EAN-13
7613187000690
Order Code
12-5304
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NP3X-B is a 6.35 mm stereo audio jack plug featuring a straight design with three pins, suitable for professional audio applications. Manufactured by Neutrik, it is known for its robust construction and reliable performance, often used in music and broadcasting equipment. Its black finish and high-quality build make it ideal for ensuring dependable audio connections in studios and live sound environments.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Stereo
AWG 18
Bend relief Yes
Cable Diameter 4-7mm
Connection Soldering
Contact Plating Gold Plated
Mating Cycles 1000
Misc Attribute 1 Straight
Misc Attribute 2 NP 3 X-B
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Pins 3/stereo
Temperature Range -20 - +65°C

Reviews

Be the first to submit a review

Trustpilot