Neutrik NP2X-BAG X Series 6.35mm Mono Jack Plug 2-Pin Black Slim Design

Image Representative of Range

Neutrik NP2X-BAG X Series 6.35mm Mono Jack Plug 2-Pin Black Slim Design

MPN
NP2X-BAG
Brand
Neutrik
EAN-13
4016138748420
Order Code
12-5297
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NP2X-BAG-CON 6.35 mm audio jack plug is a robust, straight, mono plug with two pins, designed for professional audio connections. Manufactured by Neutrik, it features a durable black finish suitable for demanding environments. This plug is commonly used in musical instruments and audio cable assemblies.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Mono
AWG 18
Bend relief No
Cable Diameter 4mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Temperature Range -20 - +65°C

Reviews

Be the first to submit a review

Trustpilot