Neutrik NP3RX-B X Series Jack Plug 6.35mm Right Angle 3-Pin Stereo Black

Image Representative of Range

Neutrik NP3RX-B X Series Jack Plug 6.35mm Right Angle 3-Pin Stereo Black

MPN
NP3RX-B
Brand
Neutrik
EAN-13
7613187000751
Order Code
12-5301
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
25+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NP3RX-B is a right-angle 6.35 mm audio jack plug with three pins, suitable for stereo connections. This black connector is commonly used in audio and video applications. Neutrik's design ensures reliability and durability in professional audio environments.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Stereo
AWG 18
Bend relief Yes
Cable Diameter 4-7mm
Connection Soldering
Contact Plating Gold Plated
Mating Cycles 1000
Misc Attribute 1 NP 3 RX-B
Misc Attribute 3 Angled
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Pins 3/stereo
Temperature Range -20 - +65°C

Reviews

Be the first to submit a review

Trustpilot