Neutrik NMJ6HC-S 6.35 mm Audio Jack Socket 3 Pins Horizontal Black

Image Representative of Range

Neutrik NMJ6HC-S 6.35 mm Audio Jack Socket 3 Pins Horizontal Black

MPN
NMJ6HC-S
Brand
Neutrik
EAN-13
2050000908415
Order Code
12-5292
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 30/11/2026

The Neutrik NMJ6HC-S is a 6.35 mm audio jack socket featuring a horizontal mount and three pins for stereo connections. This connector, produced by Neutrik, is typically used in audio and video applications requiring secure and reliable socket connections. Its robust design is ideal for professional audio equipment and soundboards.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Audio channels Stereo
Connection Soldering
Contact Plating Silver plated
Front panel thickness
<4.7mm
Mating Cycles 1000
Misc Attribute 1 Mounted socket
Number of pins 3
Number of Poles 3
Pins 6
Switch contact Wired
Temperature Range -25 - +70°C

Reviews

Be the first to submit a review

Trustpilot