Neutrik NP3TB-B Plug 6.35mm Stereo 3-Pin B-Gauge Black 1 piece Professional

Image Representative of Range

Neutrik NP3TB-B Plug 6.35mm Stereo 3-Pin B-Gauge Black 1 piece Professional

MPN
NP3TB-B
Brand
Neutrik
EAN-13
7613187004247
Order Code
12-5303
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NP3TB-B is a straight, black, 6.35 mm stereo audio jack plug featuring three pins. Manufactured by Neutrik, it is ideal for professional audio and musical instrument connections. This plug is commonly used in environments requiring reliable and durable audio connectivity.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Stereo
AWG 18
Bend relief No
Cable Diameter 4mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Misc Attribute 1 NNPTB-B
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot