Neutrik NMJ2HF-S Audio Jack Socket 6.35mm Mono Black Durable Lockable

MPN
NMJ2HF-S
Brand
Neutrik
EAN-13
2050001773838
Order Code
12-5288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £0.405
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NMJ2HF-S is a 6.35 mm mono audio jack socket designed for horizontal mounting, featuring two pins. Manufactured by Neutrik, it is black and typically used in audio equipment for secure and reliable audio connections. This socket is ideal for applications requiring robust performance in professional audio settings.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Audio channels Mono
Connection Soldering
Contact Plating Silver plated
Front panel thickness 3mm
Misc Attribute 1 Mounted socket
Number of pins 2
Number of Poles 2
Switch contact Not connected
Temperature Range -25 - +70°C

Reviews

Be the first to submit a review

Trustpilot