Neutrik NJ3FC6BAG Audio Jack Socket 6.35mm 3 Pins Stereo Black Locking

Image Representative of Range

Neutrik NJ3FC6BAG Audio Jack Socket 6.35mm 3 Pins Stereo Black Locking

MPN
NJ3FC6BAG
Brand
Neutrik
EAN-13
4049371065160
Order Code
12-5281
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Neutrik NJ3FC6BAG is a 6.35 mm audio jack socket featuring a straight design and three pins for stereo connections. It is black in colour and includes a direct locking mechanism, making it ideal for secure audio applications. This audio connector is commonly used in audio and video configurations for professional sound equipment.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Audio channels Stereo
Bend relief Yes
Cable Diameter 3.5 - 8mm
Connection Soldering
Contact Plating Silver plated
Misc Attribute 1 Jack coupler 6,3 mm NJ 3 FC 6 BAG
Misc Attribute 2 Can be directly locked
Number of pins 3
Number of Poles 3
Pins 3 / Stereo
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot