Neutrik NP2X-WT 6.35 mm Mono Audio Jack Plug White 2 Pins Straight

Image Representative of Range

Neutrik NP2X-WT 6.35 mm Mono Audio Jack Plug White 2 Pins Straight

MPN
NP2X-WT
Brand
Neutrik
EAN-13
7613187007613
Order Code
12-5299
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NP2X-WT is a white, straight 6.35 mm audio jack plug designed for mono connections and has 2 pins. Manufactured by Neutrik, it is ideal for professional audio applications like musical instruments and audio equipment. This robust jack connector ensures reliable performance in stage and studio settings.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour White
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Cable Diameter 4mm
Connection Soldering
Contact Plating Nickel Plated
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Temperature Range -20 - +65°C

Reviews

Be the first to submit a review

Trustpilot