Neutrik NMJ6HF-S Socket 6.35mm Stereo 3-Pin Horizontal Mount Black

Image Representative of Range

Neutrik NMJ6HF-S Socket 6.35mm Stereo 3-Pin Horizontal Mount Black

MPN
NMJ6HF-S
Brand
Neutrik
EAN-13
2050000908422
Order Code
12-5293
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NMJ6HF-S is a 6.35 mm audio jack socket featuring a horizontal mount and three pins, suitable for stereo sound applications. Its black finish and durable construction make it ideal for use in professional audio equipment. Typically, it is used in amplifiers, mixing consoles, and audio interfaces.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Audio channels Stereo
Connection Soldering
Contact Plating Silver plated
Front panel thickness
<3mm
Mating Cycles 1000
Misc Attribute 1 Mounted socket
Number of pins 3
Number of Poles 3
Pins 6
Switch contact Wired
Temperature Range -25 - +70°C

Reviews

Be the first to submit a review

Trustpilot